70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE51AHE3/54

DigiKey Part Number
112-P4KE51AHE3/54TR-ND - Tape & Reel (TR)
112-P4KE51AHE3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE51AHE3/54
Description
TVS DIODE 43.6VWM 70.1V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,70900 €7,09 €
1000,46710 €46,71 €
5000,36294 €181,47 €
1.0000,32942 €329,42 €
2.0000,30120 €602,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,26786 €1.473,23 €
11.0000,24944 €2.743,84 €
16.5000,24005 €3.960,83 €
27.5000,22951 €6.311,52 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €