Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

P4KE43CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE43CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43CA-E3/54 |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,22383 € | 1.231,07 € |
| 11.000 | 0,20808 € | 2.288,88 € |
| 16.500 | 0,20106 € | 3.317,49 € |
| Unit Price without VAT: | 0,22383 € |
|---|---|
| Unit Price with VAT: | 0,26188 € |






