Similar

P4KE350A-E3/73 | |
|---|---|
DigiKey Part Number | P4KE350A-E3/73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350A-E3/73 |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 830mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 333V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 830mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29786 € | 893,58 € |
| 6.000 | 0,27612 € | 1.656,72 € |
| 9.000 | 0,26505 € | 2.385,45 € |
| 15.000 | 0,25979 € | 3.896,85 € |
| Unit Price without VAT: | 0,29786 € |
|---|---|
| Unit Price with VAT: | 0,34850 € |


