
P4KE18CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE18CAHE3/73GICT-ND - Cut Tape (CT) P4KE18CAHE3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE18CAHE3/73 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-15B | STMicroelectronics | 604 | 497-12462-1-ND | 2,90000 € | Similar |
| P4KE18CA | Littelfuse Inc. | 3.732 | P4KE18CACT-ND | 3,21000 € | Similar |
| P6KE18CA | Taiwan Semiconductor Corporation | 3.470 | P6KE18CAFSCT-ND | 2,86000 € | Similar |
| P6KE18CA | STMicroelectronics | 4.695 | 497-12046-1-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,47900 € | 47,90 € |
| 500 | 0,37274 € | 186,37 € |
| 1.000 | 0,33855 € | 338,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29509 € | 885,27 € |
| 6.000 | 0,27322 € | 1.639,32 € |
| 9.000 | 0,26208 € | 2.358,72 € |
| 15.000 | 0,24956 € | 3.743,40 € |
| 21.000 | 0,24215 € | 5.085,15 € |
| 30.000 | 0,23510 € | 7.053,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

