
P4KE18CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE18CA-E3/54GITR-ND - Tape & Reel (TR) P4KE18CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE18CA-E3/54 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE18CA | Littelfuse Inc. | 3.732 | P4KE18CACT-ND | 3,21000 € | Direct |
| BZW06-15B | STMicroelectronics | 604 | 497-12462-1-ND | 2,90000 € | Similar |
| P6KE18CA | STMicroelectronics | 4.695 | 497-12046-1-ND | 4,25000 € | Similar |
| P6KE18CA | Taiwan Semiconductor Corporation | 3.470 | P6KE18CAFSCT-ND | 2,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,40360 € | 40,36 € |
| 500 | 0,31196 € | 155,98 € |
| 1.000 | 0,28246 € | 282,46 € |
| 2.000 | 0,25762 € | 515,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,22826 € | 1.255,43 € |
| 11.000 | 0,21204 € | 2.332,44 € |
| 16.500 | 0,20377 € | 3.362,20 € |
| 27.500 | 0,19449 € | 5.348,47 € |
| 38.500 | 0,18900 € | 7.276,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

