


P300K-E3/54 | |
|---|---|
DigiKey Part Number | P300K-E3/54GITR-ND - Tape & Reel (TR) P300K-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P300K-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,53700 € | 53,70 € |
| 500 | 0,41962 € | 209,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,36570 € | 511,98 € |
| 2.800 | 0,33646 € | 942,09 € |
| 4.200 | 0,32157 € | 1.350,59 € |
| 7.000 | 0,30483 € | 2.133,81 € |
| 9.800 | 0,29492 € | 2.890,22 € |
| 14.000 | 0,28529 € | 3.994,06 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

