Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
DO-201AD, C-16, Axial

P300J-E3/54

DigiKey Part Number
P300J-E3/54GITR-ND - Tape & Reel (TR)
P300J-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P300J-E3/54
Description
DIODE STANDARD 600V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,81100 €8,11 €
1000,53700 €53,70 €
5000,41962 €209,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,36570 €511,98 €
2.8000,33646 €942,09 €
4.2000,32157 €1.350,59 €
7.0000,30483 €2.133,81 €
9.8000,29492 €2.890,22 €
14.0000,28529 €3.994,06 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €