


MURS340-E3/57T | |
|---|---|
DigiKey Part Number | MURS340-E3/57TGITR-ND - Tape & Reel (TR) MURS340-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS340-E3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,48110 € | 48,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,34753 € | 295,40 € |
| 1.700 | 0,31740 € | 539,58 € |
| 2.550 | 0,30205 € | 770,23 € |
| 4.250 | 0,28480 € | 1.210,40 € |
| 5.950 | 0,27458 € | 1.633,75 € |
| 8.500 | 0,26465 € | 2.249,53 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

