
MURS120-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS120-M3/52TTR-ND - Tape & Reel (TR) 112-MURS120-M3/52TCT-ND - Cut Tape (CT) 112-MURS120-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120-M3/52T |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32750 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,23619 € | 177,14 € |
| 1.500 | 0,21393 € | 320,90 € |
| 2.250 | 0,20257 € | 455,78 € |
| 3.750 | 0,18982 € | 711,82 € |
| 5.250 | 0,18226 € | 956,87 € |
| 7.500 | 0,17491 € | 1.311,83 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

