


MUR440-E3/73 | |
|---|---|
DigiKey Part Number | 112-MUR440-E3/73CT-ND - Cut Tape (CT) 112-MUR440-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR440-E3/73 |
Description | DIODE STANDARD 400V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06300 € | 10,63 € |
| 100 | 0,71390 € | 71,39 € |
| 500 | 0,56422 € | 282,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51611 € | 516,11 € |
| 2.000 | 0,47563 € | 951,26 € |
| 3.000 | 0,45501 € | 1.365,03 € |
| 5.000 | 0,43184 € | 2.159,20 € |
| 7.000 | 0,41812 € | 2.926,84 € |
| 10.000 | 0,40479 € | 4.047,90 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

