
MSS1P3HM3_A/H | |
|---|---|
DigiKey Part Number | MSS1P3HM3_A/HGITR-ND - Tape & Reel (TR) MSS1P3HM3_A/HGICT-ND - Cut Tape (CT) MSS1P3HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P3HM3_A/H |
Description | DIODE SCHOTTKY 30V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,09418 € | 47,09 € |
| 1.000 | 0,08368 € | 83,68 € |
| 2.000 | 0,07481 € | 149,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04520 € | 203,40 € |
| 9.000 | 0,04475 € | 402,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |




