


MMSZ5263C-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263C-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5263C-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5263C-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263C-HE3-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06440 € | 32,20 € |
| 1.000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,04932 € | 49,32 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

