


MMSZ5263B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5263B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5263B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B-E3-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08496 € | 254,88 € |
| 6.000 | 0,07694 € | 461,64 € |
| 9.000 | 0,07286 € | 655,74 € |
| 15.000 | 0,06827 € | 1.024,05 € |
| 21.000 | 0,06554 € | 1.376,34 € |
| 30.000 | 0,06290 € | 1.887,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11332 € | 56,66 € |
| 1.000 | 0,10085 € | 100,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,07920 € | 7,92 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


