


MMSZ5259C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5259C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5259C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5259C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259C-E3-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08000 € | 8,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07945 € | 238,35 € |
| 6.000 | 0,07197 € | 431,82 € |
| 9.000 | 0,06816 € | 613,44 € |
| 15.000 | 0,05217 € | 782,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

