


MMSZ5254B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5254B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5254B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5254B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-HE3_A-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10022 € | 50,11 € |
| 1.000 | 0,08901 € | 89,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07474 € | 224,22 € |
| 6.000 | 0,06754 € | 405,24 € |
| 9.000 | 0,06387 € | 574,83 € |
| 15.000 | 0,05974 € | 896,10 € |
| 21.000 | 0,05729 € | 1.203,09 € |
| 30.000 | 0,05492 € | 1.647,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

