


MMSZ5254B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5254B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5254B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5254B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-E3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08439 € | 253,17 € |
| 6.000 | 0,07642 € | 458,52 € |
| 9.000 | 0,07236 € | 651,24 € |
| 15.000 | 0,06779 € | 1.016,85 € |
| 21.000 | 0,06508 € | 1.366,68 € |
| 30.000 | 0,06245 € | 1.873,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,11260 € | 56,30 € |
| 1.000 | 0,10019 € | 100,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

