


MMSZ5244C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5244C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5244C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5244C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244C-HE3_A-08 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,09496 € | 94,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07988 € | 239,64 € |
| 6.000 | 0,07227 € | 433,62 € |
| 9.000 | 0,06839 € | 615,51 € |
| 15.000 | 0,06403 € | 960,45 € |
| 21.000 | 0,06145 € | 1.290,45 € |
| 30.000 | 0,05894 € | 1.768,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

