Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5242C-HE3_A-08

DigiKey Part Number
112-MMSZ5242C-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ5242C-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ5242C-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5242C-HE3_A-08
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26400 €2,64 €
1000,15770 €15,77 €
5000,10542 €52,71 €
1.0000,08520 €85,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07430 €222,90 €
6.0000,06723 €403,38 €
9.0000,06362 €572,58 €
15.0000,04798 €719,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €