MMSZ5238C-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05956 €
Datasheet
Zener Diode 8.7 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.7 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5238C-HE3_A-18

DigiKey Part Number
112-MMSZ5238C-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5238C-HE3_A-18
Description
DIODE ZENER 8.7V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06274 €627,40 €
20.0000,05749 €1.149,80 €
30.0000,05482 €1.644,60 €
50.0000,05182 €2.591,00 €
70.0000,05004 €3.502,80 €
100.0000,04831 €4.831,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06274 €
Unit Price with VAT:0,07341 €