


MMSZ5237C-E3-18 | |
|---|---|
cms-digikey-product-number | MMSZ5237C-E3-18GITR-ND - Tape & Reel (TR) MMSZ5237C-E3-18GICT-ND - Cut Tape (CT) MMSZ5237C-E3-18GIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MMSZ5237C-E3-18 |
cms-description | DIODE ZENER 8.2V 500MW SOD123 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,04232 € | 21,16 € |
| 1.000 | 0,03887 € | 38,87 € |
| 2.000 | 0,03844 € | 76,88 € |
| 5.000 | 0,03800 € | 190,00 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 10.000 | 0,03023 € | 302,30 € |
| 20.000 | 0,02850 € | 570,00 € |
| 30.000 | 0,02841 € | 852,30 € |
| 50.000 | 0,02591 € | 1.295,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

