


MMSZ5234C-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5234C-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5234C-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5234C-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234C-HE3-08 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06142 € | 61,42 € |
| 2.000 | 0,05458 € | 109,16 € |
| 5.000 | 0,04714 € | 235,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,04932 € | 49,32 € |
| 2.000 | 0,04438 € | 88,76 € |
| 5.000 | 0,03891 € | 194,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

