


MMSZ5230B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5230B-G3-08GITR-ND - Tape & Reel (TR) MMSZ5230B-G3-08GICT-ND - Cut Tape (CT) MMSZ5230B-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-G3-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,05336 € | 26,68 € |
| 1.000 | 0,05078 € | 50,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05904 € | 177,12 € |
| 6.000 | 0,05321 € | 319,26 € |
| 9.000 | 0,05023 € | 452,07 € |
| 15.000 | 0,03593 € | 538,95 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

