


MMSZ4716-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4716-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4716-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4716-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4716-HE3_A-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,08434 € | 42,17 € |
| 1.000 | 0,07229 € | 72,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07109 € | 213,27 € |
| 6.000 | 0,06427 € | 385,62 € |
| 9.000 | 0,06079 € | 547,11 € |
| 15.000 | 0,04540 € | 681,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

