


MMSZ4713-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4713-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4713-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4713-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4713-E3-08 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5256B TR PBFREE | Central Semiconductor Corp | 7.354 | 1514-CMHZ5256BTRPBFREECT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11120 € | 55,60 € |
| 1.000 | 0,09895 € | 98,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08334 € | 250,02 € |
| 6.000 | 0,07547 € | 452,82 € |
| 9.000 | 0,07146 € | 643,14 € |
| 15.000 | 0,06695 € | 1.004,25 € |
| 21.000 | 0,06427 € | 1.349,67 € |
| 30.000 | 0,06168 € | 1.850,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

