MMSZ4710-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 4.798
Unit Price: 0,31000 €
Datasheet
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4710-G3-08

DigiKey Part Number
MMSZ4710-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4710-G3-08
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04688 €703,20 €
30.0000,04297 €1.289,10 €
45.0000,04098 €1.844,10 €
75.0000,03874 €2.905,50 €
105.0000,03741 €3.928,05 €
150.0000,03613 €5.419,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04688 €
Unit Price with VAT:0,05485 €