Upgrade
Similar
Similar
Similar
Similar
Similar



MMSZ4709-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4709-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4709-G3-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04950 € | 495,00 € |
| 20.000 | 0,04518 € | 903,60 € |
| 30.000 | 0,04297 € | 1.289,10 € |
| 50.000 | 0,04049 € | 2.024,50 € |
| 70.000 | 0,03903 € | 2.732,10 € |
| 100.000 | 0,03760 € | 3.760,00 € |
| Unit Price without VAT: | 0,04950 € |
|---|---|
| Unit Price with VAT: | 0,05792 € |






