


MMSZ4705-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4705-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4705-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4705-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4705-HE3_A-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 13.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10008 € | 50,04 € |
| 1.000 | 0,08891 € | 88,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07468 € | 224,04 € |
| 6.000 | 0,06750 € | 405,00 € |
| 9.000 | 0,06383 € | 574,47 € |
| 15.000 | 0,05972 € | 895,80 € |
| 21.000 | 0,05728 € | 1.202,88 € |
| 30.000 | 0,05491 € | 1.647,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

