Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4695-E3-08

DigiKey Part Number
MMSZ4695-E3-08TR-ND - Tape & Reel (TR)
MMSZ4695-E3-08CT-ND - Cut Tape (CT)
MMSZ4695-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4695-E3-08
Description
DIODE ZENER 8.7V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 6.6 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.760
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08425 €252,75 €
6.0000,07629 €457,74 €
9.0000,07223 €650,07 €
15.0000,06767 €1.015,05 €
21.0000,06497 €1.364,37 €
30.0000,06234 €1.870,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
1000,15080 €15,08 €
5000,11242 €56,21 €
1.0000,10003 €100,03 €
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07800 €0,78 €
1000,06800 €6,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €