


MMSZ4693-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4693-E3-08GITR-ND - Tape & Reel (TR) MMSZ4693-E3-08GICT-ND - Cut Tape (CT) MMSZ4693-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4693-E3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08425 € | 252,75 € |
| 6.000 | 0,07629 € | 457,74 € |
| 9.000 | 0,07223 € | 650,07 € |
| 15.000 | 0,06767 € | 1.015,05 € |
| 21.000 | 0,06497 € | 1.364,37 € |
| 30.000 | 0,06234 € | 1.870,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,11242 € | 56,21 € |
| 1.000 | 0,10003 € | 100,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07830 € | 7,83 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |






