


MMSZ4690-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4690-E3-08GITR-ND - Tape & Reel (TR) MMSZ4690-E3-08GICT-ND - Cut Tape (CT) MMSZ4690-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4690-E3-08 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08453 € | 253,59 € |
| 6.000 | 0,07655 € | 459,30 € |
| 9.000 | 0,07248 € | 652,32 € |
| 15.000 | 0,06791 € | 1.018,65 € |
| 21.000 | 0,06520 € | 1.369,20 € |
| 30.000 | 0,06257 € | 1.877,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15120 € | 15,12 € |
| 500 | 0,11278 € | 56,39 € |
| 1.000 | 0,10035 € | 100,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 1.000 | 0,09292 € | 92,92 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |










