


MMSZ4685-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4685-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-HE3_A-08 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05733 € | 859,95 € |
| 30.000 | 0,05274 € | 1.582,20 € |
| 45.000 | 0,05039 € | 2.267,55 € |
| 75.000 | 0,04776 € | 3.582,00 € |
| 105.000 | 0,04621 € | 4.852,05 € |
| 150.000 | 0,04583 € | 6.874,50 € |
| Unit Price without VAT: | 0,05733 € |
|---|---|
| Unit Price with VAT: | 0,06708 € |

