


MMSZ4684-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4684-G3-08GITR-ND - Tape & Reel (TR) MMSZ4684-G3-08GICT-ND - Cut Tape (CT) MMSZ4684-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-G3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,05164 € | 51,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06043 € | 181,29 € |
| 6.000 | 0,05448 € | 326,88 € |
| 9.000 | 0,05145 € | 463,05 € |
| 15.000 | 0,03701 € | 555,15 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

