
LL101C-GS08 | |
|---|---|
DigiKey Part Number | LL101C-GS08TR-ND - Tape & Reel (TR) LL101C-GS08CT-ND - Cut Tape (CT) LL101C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101C-GS08 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL101C-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08112 € | 40,56 € |
| 1.000 | 0,07190 € | 71,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06190 € | 154,75 € |
| 5.000 | 0,05569 € | 278,45 € |
| 7.500 | 0,05253 € | 393,98 € |
| 12.500 | 0,04529 € | 566,12 € |
| 17.500 | 0,04513 € | 789,78 € |
| 25.000 | 0,04481 € | 1.120,25 € |
| 62.500 | 0,04145 € | 2.590,62 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


