


GSD2004W-E3-18 | |
|---|---|
DigiKey Part Number | GSD2004W-E3-18GITR-ND - Tape & Reel (TR) GSD2004W-E3-18GICT-ND - Cut Tape (CT) GSD2004W-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-E3-18 |
Description | DIODE STANDARD 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 225mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14010 € | 14,01 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09272 € | 92,72 € |
| 2.000 | 0,08296 € | 165,92 € |
| 5.000 | 0,07236 € | 361,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06580 € | 658,00 € |
| 20.000 | 0,06028 € | 1.205,60 € |
| 30.000 | 0,05747 € | 1.724,10 € |
| 50.000 | 0,05431 € | 2.715,50 € |
| 70.000 | 0,05244 € | 3.670,80 € |
| 100.000 | 0,05062 € | 5.062,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |





