GSD2004S-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 26.395
Unit Price: 0,24000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 42
Unit Price: 0,34000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.649
Unit Price: 0,13000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.056
Unit Price: 0,89000 €
Datasheet
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004S-HE3-08

DigiKey Part Number
112-GSD2004S-HE3-08TR-ND - Tape & Reel (TR)
112-GSD2004S-HE3-08CT-ND - Cut Tape (CT)
112-GSD2004S-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004S-HE3-08
Description
DIODE ARR GP 240V 225MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types