
GSD2004C-G3-18 | |
|---|---|
DigiKey Part Number | GSD2004C-G3-18GITR-ND - Tape & Reel (TR) GSD2004C-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSD2004C-G3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSD2004C-G3-18 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,10722 € | 53,61 € |
| 1.000 | 0,09535 € | 95,35 € |
| 2.000 | 0,08535 € | 170,70 € |
| 5.000 | 0,07449 € | 372,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06778 € | 677,80 € |
| 20.000 | 0,06213 € | 1.242,60 € |
| 30.000 | 0,05925 € | 1.777,50 € |
| 50.000 | 0,05601 € | 2.800,50 € |
| 70.000 | 0,05410 € | 3.787,00 € |
| 100.000 | 0,05224 € | 5.224,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

