GPP10M-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03636 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35.414
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.869
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 29.591
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39.442
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29.683
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Similar


onsemi
In Stock: 128.261
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.524
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 405.448
Unit Price: 0,17000 €
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPP10M-E3/73

DigiKey Part Number
GPP10M-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GPP10M-E3/73
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
15.0000,08554 €1.283,10 €
Unit Price without VAT:0,08554 €
Unit Price with VAT:0,10008 €