
GP10Y-E3/54 | |
|---|---|
DigiKey Part Number | GP10Y-E3/54GITR-ND - Tape & Reel (TR) GP10Y-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10Y-E3/54 |
Description | DIODE STANDARD 1600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP10Y-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10Y-E3/73 | Vishay General Semiconductor - Diodes Division | 12.829 | GP10Y-E3/73GICT-ND | 405,83000 € | Parametric Equivalent |
| GP10YE-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10YE-E3/73-ND | 134,04034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,46480 € | 46,48 € |
| 500 | 0,36130 € | 180,65 € |
| 1.000 | 0,32798 € | 327,98 € |
| 2.000 | 0,29992 € | 599,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,26678 € | 1.467,29 € |
| 11.000 | 0,24847 € | 2.733,17 € |
| 16.500 | 0,23914 € | 3.945,81 € |
| 27.500 | 0,22866 € | 6.288,15 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |







