
GMF05LC-HSF-GS08 | |
|---|---|
DigiKey Part Number | 112-GMF05LC-HSF-GS08TR-ND - Tape & Reel (TR) 112-GMF05LC-HSF-GS08CT-ND - Cut Tape (CT) 112-GMF05LC-HSF-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMF05LC-HSF-GS08 |
Description | TVS DIODE 5VWM 12.5VC LLP75-6L |
Customer Reference | |
Detailed Description | 12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
EDA/CAD Models | GMF05LC-HSF-GS08 Models |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 43pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Min) | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMF05C-HSF-GS08 | Vishay General Semiconductor - Diodes Division | 12.749 | GMF05C-HSF-GS08CT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31170 € | 31,17 € |
| 500 | 0,23930 € | 119,65 € |
| 1.000 | 0,21595 € | 215,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17037 € | 511,11 € |
| 6.000 | 0,15802 € | 948,12 € |
| 9.000 | 0,15169 € | 1.365,21 € |
| 15.000 | 0,14873 € | 2.230,95 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

