
GLL4738A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4738A-E3/96GITR-ND - Tape & Reel (TR) GLL4738A-E3/96GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GLL4738A-E3/96 |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03200 € | 10,32 € |
| 100 | 0,69260 € | 69,26 € |
| 500 | 0,54702 € | 273,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47633 € | 714,50 € |
| 3.000 | 0,44074 € | 1.322,22 € |
| 4.500 | 0,42262 € | 1.901,79 € |
| 7.500 | 0,40226 € | 3.016,95 € |
| 10.500 | 0,39020 € | 4.097,10 € |
| 15.000 | 0,37849 € | 5.677,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

