GI818-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06225 €
Datasheet

Similar


onsemi
In Stock: 8.661
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03531 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31.833
Unit Price: 0,24000 €
Datasheet
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI818-E3/73

DigiKey Part Number
GI818-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GI818-E3/73
Description
DIODE STANDARD 1000V 1A DO204AC
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
750 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types