


VESD05A2-03GHG3A08 | |
|---|---|
DigiKey Part Number | 112-VESD05A2-03GHG3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD05A2-03GHG3A08 |
Description | TVS DIODE 5VWM 11.5VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.85V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 8.7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06310 € | 946,50 € |
| 30.000 | 0,05814 € | 1.744,20 € |
| 45.000 | 0,05561 € | 2.502,45 € |
| 75.000 | 0,05277 € | 3.957,75 € |
| 105.000 | 0,05142 € | 5.399,10 € |
| Unit Price without VAT: | 0,06310 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |

