Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ27B-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-GDZ27B-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ27B-HE3_A18 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2.48% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05854 € | 585,40 € |
| 20.000 | 0,05358 € | 1.071,60 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 50.000 | 0,04822 € | 2.411,00 € |
| 70.000 | 0,04654 € | 3.257,80 € |
| 100.000 | 0,04490 € | 4.490,00 € |
| Unit Price without VAT: | 0,05854 € |
|---|---|
| Unit Price with VAT: | 0,06849 € |


