
GDZ16B-E3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ16B-E3-08TR-ND - Tape & Reel (TR) 112-GDZ16B-E3-08CT-ND - Cut Tape (CT) 112-GDZ16B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ16B-E3-08 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07692 € | 230,76 € |
| 6.000 | 0,06955 € | 417,30 € |
| 9.000 | 0,06579 € | 592,11 € |
| 15.000 | 0,06156 € | 923,40 € |
| 21.000 | 0,05905 € | 1.240,05 € |
| 30.000 | 0,05662 € | 1.698,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13860 € | 13,86 € |
| 500 | 0,10304 € | 51,52 € |
| 1.000 | 0,09154 € | 91,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12820 € | 12,82 € |
| 500 | 0,09538 € | 47,69 € |
| 1.000 | 0,08477 € | 84,77 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

