GDZ11B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05554 €
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 4.668
Unit Price: 0,25000 €
Datasheet
Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ11B-HE3-08

DigiKey Part Number
GDZ11B-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ11B-HE3-08
Description
DIODE ZENER 11V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types