Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ10B-E3-08

DigiKey Part Number
112-GDZ10B-E3-08TR-ND - Tape & Reel (TR)
112-GDZ10B-E3-08CT-ND - Cut Tape (CT)
112-GDZ10B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ10B-E3-08
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.911
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07692 €230,76 €
6.0000,06955 €417,30 €
9.0000,06579 €592,11 €
15.0000,06156 €923,40 €
21.0000,05905 €1.240,05 €
30.0000,05662 €1.698,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
1000,13860 €13,86 €
5000,10304 €51,52 €
1.0000,09154 €91,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08600 €0,86 €
1000,07140 €7,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €