Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3502W-E4/51

DigiKey Part Number
GBPC3502W-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC3502W-E4/51
Description
BRIDGE RECT 1P 200V 35A GBPC-W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,64000 €5,64 €
103,79600 €37,96 €
1002,74960 €274,96 €
5002,30390 €1.151,95 €
1.0002,26193 €2.261,93 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,59880 €