
GBL04E-E3/P | |
|---|---|
DigiKey Part Number | 112-GBL04E-E3/P-ND |
Manufacturer | |
Manufacturer Product Number | GBL04E-E3/P |
Description | BRIDGE RECT 1PHASE 400V 3A GBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 20 | 1,16200 € | 23,24 € |
| 100 | 0,89560 € | 89,56 € |
| 500 | 0,71686 € | 358,43 € |
| 1.000 | 0,65937 € | 659,37 € |
| 2.000 | 0,61105 € | 1.222,10 € |
| 5.000 | 0,57284 € | 2.864,20 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

