Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGL41F-E3/97 | |
|---|---|
DigiKey Part Number | EGL41F-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL41F-E3/97 |
Description | DIODE STANDARD 300V 1A DO213AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14666 € | 733,30 € |
| 10.000 | 0,13519 € | 1.351,90 € |
| 15.000 | 0,12935 € | 1.940,25 € |
| 25.000 | 0,12279 € | 3.069,75 € |
| 35.000 | 0,12016 € | 4.205,60 € |
| Unit Price without VAT: | 0,14666 € |
|---|---|
| Unit Price with VAT: | 0,17159 € |


