EGF1DHE3/5CA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.169
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.330
Unit Price: 1,27000 €
Datasheet

Similar


Comchip Technology
In Stock: 9.980
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 8.756
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 427.727
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 27.442
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 61.399
Unit Price: 0,45000 €
Datasheet
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1DHE3/5CA

DigiKey Part Number
EGF1DHE3/5CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGF1DHE3/5CA
Description
DIODE STANDARD 200V 1A DO214BA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214BA (GF1)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGF1D-E3/5CAVishay General Semiconductor - Diodes Division5.169112-EGF1D-E3/5CACT-ND1,27000 €Parametric Equivalent
EGF1D-E3/67AVishay General Semiconductor - Diodes Division10.330EGF1D-E3/67AGICT-ND1,27000 €Parametric Equivalent
CURA103-GComchip Technology9.980641-1186-1-ND0,54000 €Similar
EGF1Donsemi8.756EGF1DFSCT-ND0,81000 €Similar
ES1Donsemi427.727ES1DFSCT-ND0,44000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes